SLD51U-017 | Littelfuse
TVS diode, unidirectional, 5 kW, 51 V, P600, Littelfuse SLD51U-017
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, SLD51U-017, Littelfuse
This product is packaged in a highly reliable industry standard P600 axial leaded package and is designed to provide precision overvoltage protection for sensitive electronics.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Matte tin lead-free plated
- Halogen-free
- RoHS compliant
Applications
- Inductive load switching
- Alternator load dump
Technical specifications
Version | unidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 56.7 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 51 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |