SLD8S24A | Littelfuse

SMD TVS diode, unidirectional, 7 kW, 24 V, SMTO-263, Littelfuse SLD8S24A

Order No.: 74P3825
EAN: 4099891806903
MPN:
SLD8S24A
Series: SLD
Littelfuse
SLD8S24A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0468 €

TVS Diode, SLD8S24A, Littelfuse

The SLD8S24A TVS Diode is housed in a SMTO-263 package with lead modifications. It is designed to protect sensitive electronics against lightning and inductive load switching voltage transient events for severe Automotive Load Dump applications.

Features

  • AEC-Q101 qualified
  • Glass passivated chip junction in modified TO-263 package
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 8 W
Breakdown voltage 26.7 V
Enclosure SMTO-263
Pulse power loss 7 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 24 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes