SMA6J130A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 130 V, DO-214AC, Littelfuse SMA6J130A

Order No.: 74P3845
EAN: 4099891807108
MPN:
SMA6J130A
Series: SMA6J
SMA6J130A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
981.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1964 €

TVS Diode, SMA6J130A, Littelfuse

The SMA6J130A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 3.3 W
Durchbruchspannung 144 V
Gehäuse DO-214AC
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 130 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes