SMA6J13A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 13 V, DO-214AC, Littelfuse SMA6J13A

Order No.: 74P3846
EAN: 4099891807115
MPN:
SMA6J13A
Series: SMA6J
SMA6J13A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
981.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1964 €

TVS Diode, SMA6J13A, Littelfuse

The SMA6J13A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Matte tin lead-free plated
Technical specifications
Version Unidirektional
Continuous power loss 3.3 W
Breakdown voltage 14.4 V
Enclosure DO-214AC
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 13 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes