SMA6L15A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 15 V, DO-221AC, Littelfuse SMA6L15A

Order No.: 74P3927
EAN: 4099891807924
MPN:
SMA6L15A
Series: SMA6L
Littelfuse
SMA6L15A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2083 €

TVS Diode, SMA6L15A, Littelfuse

The SMA6L15A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance, excellent clamping capability
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 3 W
Breakdown voltage 16.7 V
Enclosure DO-221AC
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 15 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes