SMA6L16A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 16 V, DO-221AC, Littelfuse SMA6L16A

Order No.: 74P3929
EAN: 4099891807948
MPN:
SMA6L16A
Series: SMA6L
Littelfuse
SMA6L16A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2083 €

TVS Diode, SMA6L16A, Littelfuse

The SMA6L16A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance, excellent clamping capability
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 3 W
Breakdown voltage 17.8 V
Enclosure DO-221AC
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 16 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes