SMAJ10CA | Littelfuse
SMD TVS diode, bidirectional, 400 W, 10 V, DO-214AC, Littelfuse SMAJ10CA
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Available in 5 Days: 8,400 pcs.
Leadtime: 16 Weeks **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1642 €
500 pcs.
0.1428 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS Diode SMA Suf MT TR
Technical specifications
Version | Bidirektional | |
Continuous power loss | 3.3 W | |
Breakdown voltage | 12.3 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |