SMAJ200A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 200 V, DO-214AC, Littelfuse SMAJ200A

Order No.: 74P4005
EAN: 4099891808709
MPN:
SMAJ200A
Series: SMAJ
Littelfuse
SMAJ200A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1845 €

TVS Diode, SMAJ200A, Littelfuse

The SMAJ200A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 3.3 W
Breakdown voltage 224 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 200 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes