SMAJ220A | Littelfuse
SMD TVS diode, unidirectional, 400 W, 220 V, DO-214AC, Littelfuse SMAJ220A
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, SMAJ220A, Littelfuse
The SMAJ220A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 3.3 W | |
Durchbruchspannung | 246 V | |
Gehäuse | DO-214AC | |
Impuls-Verlustleistung | 400 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 220 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |