SMAJ440A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 440 V, DO-214AC, Littelfuse SMAJ440A

Order No.: 74P4030
EAN: 4099891808952
MPN:
SMAJ440A
Series: SMAJ
Littelfuse
SMAJ440A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2916 €

TVS Diode, SMAJ440A, Littelfuse

The SMAJ440A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 3.3 W
Durchbruchspannung 492 V
Gehäuse DO-214AC
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 440 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes