SMAJ48CA | Littelfuse

SMD TVS diode, bidirectional, 400 W, 48 V, DO-214AC, Littelfuse SMAJ48CA

Order No.: 74P4035
EAN: 4099891809003
MPN:
SMAJ48CA
Series: SMAJ
Littelfuse
SMAJ48CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1952 €

TVS Diode, SMAJ48CA, Littelfuse

The SMAJ48CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version bidirectional
Continuous power loss 3.3 W
Breakdown voltage 53.3 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 48 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes