SMAJ5.0A | Littelfuse
SMD TVS diode, unidirectional, 400 W, 5 V, DO-214AC, Littelfuse SMAJ5.0A
Unit Price (€ / pc.)
0.3094 € *
Available: 3,340 pcs.
Available in 4 Days: 13,352 pcs.
Leadtime: 12 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2249 €
100 pcs.
0.1916 €
500 pcs.
0.1666 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-TVS-Dioden Typ Littelfuse SMAJ.
Mit geringer Induktivität, UL-gelistet; Impuls-Spitzenverlustleistung: 400 W, Gehäuse: DO214AC, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Unidirectionale Ausführung.
Type: SMAJ5.0A, 5,0 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 3.3 W | |
Breakdown voltage | 6.4 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |