SMAJ6.5A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 6.5 V, DO-214AC, Littelfuse SMAJ6.5A

Order No.: 74P4045
EAN: 4099891809102
MPN:
SMAJ6.5A
Series: SMAJ
Littelfuse
SMAJ6.5A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1940 €

TVS Diode, SMAJ6.5A, Littelfuse

The SMAJ6.5A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 3.3 W
Durchbruchspannung 7.22 V
Gehäuse DO-214AC
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 6.5 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes