SMAJ7.0CA | Littelfuse

SMD TVS diode, bidirectional, 400 W, 7 V, DO-214AC, Littelfuse SMAJ7.0CA

Order No.: 74P4049
EAN: 4099891809140
MPN:
SMAJ7.0CA
Series: SMAJ
Littelfuse
SMAJ7.0CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 4 Days: 9,980 pcs.
Leadtime: 12 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2059 €

TVS Diode, SMAJ7.0CA, Littelfuse

The SMAJ7.0CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 3.3 W
Durchbruchspannung 7.78 V
Gehäuse DO-214AC
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 7 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes