SMBJ110A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 110 V, DO-214AA, Littelfuse SMBJ110A

Order No.: 74P4072
EAN: 4099891809379
MPN:
SMBJ110A
Series: SMBJ
Littelfuse
SMBJ110A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2083 €

TVS Diode, SMBJ110A, Littelfuse

The SMBJ110A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 5 W
Breakdown voltage 122 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 110 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes