SMBJ18CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 18 V, DO-214AA, Littelfuse SMBJ18CA
Unit Price (€ / pc.)
0.1071 € *
Available: 1,253 pcs.
Leadtime: 14 Weeks **
SMD suppressor diodes, type Littelfuse SMBJ.
Unidirectional, UL-listed; Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.
Bidirektionale Ausführung.
Technical attributes (type, voltage (reverse standoff voltage)): SMBJ18CA, 18 V
Technical specifications
Version | Bidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 20 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 18 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |