SMBJ26A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 26 V, DO-214AA, Littelfuse SMBJ26A
Unit Price (€ / pc.)
0.3213 € *
Available: 228 pcs.
Leadtime: 14 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2285 €
100 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Littelfuse SMBJ.
Unidirectional, UL-listed; Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.
Unidirektionale Ausführung.
Technical attributes (type, voltage (reverse standoff voltage)): SMBJ26A, 26 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 28.9 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 26 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |