SMBJ33A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 33 V, DO-214AA, Littelfuse SMBJ33A

Order No.: 74P4126
EAN: 4099891809911
MPN:
SMBJ33A
Series: SMBJ
Littelfuse
SMBJ33A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1964 €

TVS Diode, SMBJ33A, Littelfuse

The SMBJ33A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 36.7 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 33 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes