SMBJ40CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 40 V, DO-214AA, Littelfuse SMBJ40CA

Order No.: 74P4138
EAN: 4099891810030
MPN:
SMBJ40CA
Series: SMBJ
SMBJ40CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2487 €
10 pcs.
0.1773 €
100 pcs.
0.1523 €
500 pcs.
0.1321 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

TVS Diode, SMBJ40CA, Littelfuse

The SMBJ40CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 44.4 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 40 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes