SMBJ440CA | Littelfuse
SMD TVS diode, bidirectional, 800 W, 440 V, DO-214AA, Littelfuse SMBJ440CA
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, SMBJ440CA, Littelfuse
The SMBJ440CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Ausführung | Bidirektional | |
Dauerverlustleistung | 5 W | |
Durchbruchspannung | 492 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 800 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 440 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |