SMBJ5.0A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 5 V, DO-214AA, Littelfuse SMBJ5.0A
Unit Price (€ / pc.)
0.3808 € *
Available: 100 pcs.
Available in 4 Days: 3,194 pcs.
Leadtime: 12 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2749 €
100 pcs.
0.2368 €
500 pcs.
0.2047 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS Diode, SMBJ5.0A, Littelfuse
The SMBJ5.0A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 5 W | |
Durchbruchspannung | 6.4 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |