SMBJ64A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 64 V, DO-214AA, Littelfuse SMBJ64A

Order No.: 74P4163
EAN: 4099891810283
MPN:
SMBJ64A
Series: SMBJ
Littelfuse
SMBJ64A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1868 €

TVS Diode, SMBJ64A, Littelfuse

The SMBJ64A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 71.1 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 64 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes