SMCG10CA-HRA | Littelfuse
SMD TVS diode, bidirectional, 1.5 kW, 10 V, DO-215AB, Littelfuse SMCG10CA-HRA
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
TVS Diode, SMCG10CA-HRA, Littelfuse
The SMCG10CA-HRA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant with exemption 7a and 7c-I
- Matte tin lead-free plated
Technical specifications
Ausführung | Bidirektional | |
Dauerverlustleistung | 6.5 W | |
Durchbruchspannung | 11.1 V | |
Gehäuse | DO-215AB | |
Impuls-Verlustleistung | 1.5 kW | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 10 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |