SMCG12CA-HRA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 12 V, DO-215AB, Littelfuse SMCG12CA-HRA

Order No.: 74P4200
EAN: 4099891810658
MPN:
SMCG12CA-HRA
Series: SMCG-HRA
Littelfuse
SMCG12CA-HRA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
17.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
17.5406 €

TVS Diode, SMCG12CA-HRA, Littelfuse

The SMCG12CA-HRA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant with exemption 7a and 7c-I
  • Matte tin lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 13.3 V
Gehäuse DO-215AB
Impuls-Verlustleistung 1.5 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 12 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes