SMCG30CA-HRA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 30 V, DO-215AB, Littelfuse SMCG30CA-HRA

Order No.: 74P4224
EAN: 4099891810894
MPN:
SMCG30CA-HRA
Series: SMCG-HRA
Littelfuse
SMCG30CA-HRA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
17.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
17.5406 €

TVS Diode, SMCG30CA-HRA, Littelfuse

The SMCG30CA-HRA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant with exemption 7a and 7c-I
  • Matte tin lead-free plated
Technical specifications
Version bidirectional
Continuous power loss 6.5 W
Breakdown voltage 33.3 V
Enclosure DO-215AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 30 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes