SMCJ13A | Littelfuse

SMD TVS diode, unidirectional, 1.5 kW, 13 V, DO-214AB, Littelfuse SMCJ13A

Order No.: 74P4286
EAN: 4099891811518
MPN:
SMCJ13A
Series: SMCJ
Littelfuse
SMCJ13A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3332 €

TVS Diode, SMCJ13A, Littelfuse

The SMCJ13A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 6.5 W
Breakdown voltage 14.4 V
Enclosure DO-214AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 13 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes