SMCJ30A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 30 V, DO-214AB, Littelfuse SMCJ30A
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD-TVS-Dioden Typ Littelfuse SMCJ.
UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO214AB, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Unidirektionale Ausführung.
Type: SMCJ30A, 30 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 33.3 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |