SMCJ350A | Littelfuse

SMD TVS diode, unidirectional, 2 kW, 350 V, DO-214AB, Littelfuse SMCJ350A

Order No.: 74P4325
EAN: 4099891811907
MPN:
SMCJ350A
Series: SMCJ
Littelfuse
SMCJ350A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4403 €

TVS Diode, SMCJ350A, Littelfuse

The SMCJ350A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 391 V
Gehäuse DO-214AB
Impuls-Verlustleistung 2 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 350 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes