SMDJ13A | Littelfuse

SMD TVS diode, unidirectional, 3 kW, 13 V, DO-214AB, Littelfuse SMDJ13A

Order No.: 74P4404
EAN: 4099891812690
MPN:
SMDJ13A
Series: SMDJ
Littelfuse
SMDJ13A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5593 €

TVS Diode, SMDJ13A, Littelfuse

The SMDJ13A TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 14.4 V
Gehäuse DO-214AB
Impuls-Verlustleistung 3 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 13 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes