SMDJ150A | Littelfuse
SMD TVS diode, Unidirectional, 3 kW, 150 V, DO-214AB, Littelfuse SMDJ150A
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, SMDJ150A, Littelfuse
The SMDJ150A TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 167 V | |
Enclosure | DO-214AB | |
Pulse power loss | 3 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 150 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |