SMDJ15A-T7 | Littelfuse

SMD TVS diode, Unidirectional, 3 kW, 15 V, DO-214AB, Littelfuse SMDJ15A-T7

Order No.: 74P4417
EAN: 4099891812829
MPN:
SMDJ15A-T7
Series: SMDJ
Littelfuse
SMDJ15A-T7 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 13 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5593 €

TVS Diode, SMDJ15A-T7, Littelfuse

The SMDJ15A-T7 TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version Unidirectional
Continuous power loss 6.5 W
Breakdown voltage 16.7 V
Enclosure DO-214AB
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 15 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes