SMDJ16CA | Littelfuse

SMD TVS diode, Bidirectional, 3 kW, 16 V, DO-214AB, Littelfuse SMDJ16CA

Order No.: 74P4426
EAN: 4099891812911
MPN:
SMDJ16CA
Series: SMDJ
Littelfuse
SMDJ16CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.595 €

TVS Diode, SMDJ16CA, Littelfuse

The SMDJ16CA TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version Bidirectional
Continuous power loss 6.5 W
Breakdown voltage 17.8 V
Enclosure DO-214AB
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 16 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes