SMDJ180A-T7 | Littelfuse

SMD TVS diode, unidirectional, 3 kW, 180 V, DO-214AB, Littelfuse SMDJ180A-T7

Order No.: 74P4437
EAN: 4099891813024
MPN:
SMDJ180A-T7
Series: SMDJ
Littelfuse
SMDJ180A-T7 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3209 €

TVS Diode, SMDJ180A-T7, Littelfuse

The SMDJ180A-T7 TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 200 V
Gehäuse DO-214AB
Impuls-Verlustleistung 3 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 180 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes