SMDJ300A | Littelfuse

SMD TVS diode, unidirectional, 3 kW, 300 V, DO-214AB, Littelfuse SMDJ300A

Order No.: 74P4469
EAN: 4099891813345
MPN:
SMDJ300A
Series: SMDJ
Littelfuse
SMDJ300A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.1543 €

TVS Diode, SMDJ300A, Littelfuse

The SMDJ300A TVS Diode is is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.

Features

  • Built-in strain relief
  • Excellent clamping capability
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 335 V
Gehäuse DO-214AB
Impuls-Verlustleistung 3 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 300 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes