SMF18A | Littelfuse
SMD TVS diode, unidirectional, 200 W, 18 V, SOD-123FL, Littelfuse SMF18A
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
TVS Diode, SMF18A, Littelfuse
The SMF18A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.
Features
- Low inductance, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 20 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 18 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |