SMF18CA | Littelfuse

SMD TVS diode, bidirectional, 200 W, 18 V, SOD-123FL, Littelfuse SMF18CA

Order No.: 74P4610
EAN: 4099891814755
MPN:
SMF18CA
Series: SMF
Littelfuse
SMF18CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1535 €

TVS Diode, SMF18CA, Littelfuse

The SMF18CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 20 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 18 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes