SMF33A-T13 | Littelfuse
SMD TVS diode, unidirectional, 200 W, 33 V, SOD-123FL, Littelfuse SMF33A-T13
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €
TVS Diode, SMF33A-T13, Littelfuse
The SMF33A-T13 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.
Features
- Low inductance, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 36.7 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 33 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |