SMF4L78A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 78 V, SOD-123FL, Littelfuse SMF4L78A

Order No.: 74P4717
EAN: 4099891815820
MPN:
SMF4L78A
Series: SMF4L
Littelfuse
SMF4L78A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1380 €

TVS Diode, SMF4L78A, Littelfuse

The SMF4L78A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 86.7 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 78 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes