SMF5.0A-T13 | Littelfuse

SMD TVS diode, unidirectional, 200 W, 5 V, SOD-123FL, Littelfuse SMF5.0A-T13

Order No.: 74P4725
EAN: 4099891815905
MPN:
SMF5.0A-T13
Series: SMF
Littelfuse
SMF5.0A-T13 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €

TVS Diode, SMF5.0A-T13, Littelfuse

The SMF5.0A-T13 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 6.4 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 5 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes