SMF51A | Littelfuse

SMD TVS diode, unidirectional, 200 W, 51 V, SOD-123FL, Littelfuse SMF51A

Order No.: 74P4727
EAN: 4099891815929
MPN:
SMF51A
Series: SMF
SMF51A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1333 €

TVS Diode, SMF51A, Littelfuse

The SMF51A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 200 W
Rated blocking voltage 51 V
Breakdown voltage 56.7 V
Continuous power loss 1 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes