SMF6.5A-T13 | Littelfuse

SMD TVS diode, unidirectional, 200 W, 6.5 V, SOD-123FL, Littelfuse SMF6.5A-T13

Order No.: 74P4739
EAN: 4099891816049
MPN:
SMF6.5A-T13
Series: SMF
SMF6.5A-T13 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1285 €

TVS Diode, SMF6.5A-T13, Littelfuse

The SMF6.5A-T13 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version Unidirektional
Continuous power loss 1 W
Breakdown voltage 7.22 V
Enclosure SOD-123FL
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 6.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes