SMF64CA | Littelfuse

SMD TVS diode, bidirectional, 200 W, 64 V, SOD-123FL, Littelfuse SMF64CA

Order No.: 74P4744
EAN: 4099891816094
MPN:
SMF64CA
Series: SMF
SMF64CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1535 €

TVS Diode, SMF64CA, Littelfuse

The SMF64CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Version Bidirektional
Continuous power loss 1 W
Breakdown voltage 71.1 V
Enclosure SOD-123FL
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 64 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes