SP0503BAHTG | Littelfuse
SMD TVS diode, bidirectional, 25 W, 5.5 V, SOT143, Littelfuse SP0503BAHTG
Order No.: 74P4770
EAN: 4099891816353
MPN:
SP0503BAHTG
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional TVS Array, SP0503BAHTG, Littelfuse
This product can help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5 VDC.
Features
- Fast response time <1ns
- Low input capacitance 30pF Typical
- Moisture sensitivity level (MSL-1)
Applications
- Mobile phone handsets
- Personal Digital Assistants (PDA)
- Portable handheld equipment (Laptop, Palmtop computers)
- Digital still cameras
- Digital video cameras
- MP3 players
Technical specifications
Ausführung | Bidirektional | |
Durchbruchspannung | 6 V | |
Gehäuse | SOT143 | |
Impuls-Verlustleistung | 25 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Sperrspannung | 5.5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |