SP0505BAJTG | Littelfuse
SMD TVS diode, bidirectional, 25 W, 5.5 V, SC70-6L, Littelfuse SP0505BAJTG
Order No.: 74P4775
EAN: 4099891816407
MPN:
SP0505BAJTG
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional TVS Array, SP0505BAJTG, Littelfuse
This product can help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5 VDC.
Features
- Fast response time <1ns
- Low input capacitance 30pF Typical
- Moisture sensitivity level (MSL-1)
Applications
- Mobile phone handsets
- Personal Digital Assistants (PDA)
- Portable handheld equipment (Laptop, Palmtop computers)
- Digital still cameras
- Digital video cameras
- MP3 players
Technical specifications
Version | Bidirektional | |
Breakdown voltage | 6 V | |
Enclosure | SC70-6L | |
Pulse power loss | 25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5.5 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |