SP1001-02XTG | Littelfuse

SMD TVS diode, unidirectional, 5.5 V, SOT553, Littelfuse SP1001-02XTG

Order No.: 74P4778
EAN: 4099891816438
MPN:
SP1001-02XTG
Series: SP1001
SP1001-02XTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2321 €

Unidirectional TVS Array, SP1001-02XTG, Littelfuse

This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Its very low loading capacitance also makes it ideal for protecting highspeed signal pins.

Features

  • AEC-Q101 Qualified
  • Lightning protection, IEC 61000-4-5, 2A (8/20µs)
  • Low capacitance of 8pF (TYP) per I/O

Applications

  • Computer peripherals
  • Mobile phones
  • Digital cameras
  • Desktops/Notebooks
  • DVD Players
  • MP3/PMP
Technical specifications
Version Unidirektional
Breakdown voltage 6 V
Enclosure SOT553
Capacity 8 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes