SP1005-01ETG | Littelfuse

SMD TVS diode, bidirectional, 6 V, SOD882, Littelfuse SP1005-01ETG

Order No.: 74P4785
EAN: 4099891816506
MPN:
SP1005-01ETG
Series: SP1005
SP1005-01ETG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0976 €

Bidirectional discrete TVS, SP1005-01ETG, Littelfuse

This bidirectional discrete TVS provides protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.

Features

  • AEC-Q101 Qualified
  • Space efficient 0201 and 0402 footprint

Applications

  • Mobile phones
  • Portable medical
  • Digital cameras
  • Portable navigation devices
  • Tablets
  • Point of sale terminals
Technical specifications
Version Bidirektional
Breakdown voltage 7 V
Enclosure SOD882
Capacity 30 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 6 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes