SP1124-01UTG | Littelfuse
SMD TVS diode, unidirectional, 24 V, UDFN0603, Littelfuse SP1124-01UTG
Order No.: 74P4791
EAN: 4099891816568
MPN:
SP1124-01UTG
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Discrete unidirectional TVS Diode, SP1124-01UTG, Littelfuse
This discrete unidirectional TVS Diode provides protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diode can safely absorb repetitive ESD strikes at ±30kV without performance degradation.
Features
- AEC-Q101 Qualified
- Lead free and RoHS compliant
- Low clamping voltage
Applications
- Switches/Buttons
- Test Equipment/Instrumentation
- Medical equipment
- Notebooks/Desktops/Servers
- Computer peripherals
- Automotive electronics
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 26.7 V | |
Enclosure | uDFN0603 | |
Capacity | 130 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |