SP24-01WTG-C-HV | Littelfuse
SMD TVS diode, bidirectional, 24 V, 0603 WLCSP, Littelfuse SP24-01WTG-C-HV
Order No.: 74P4794
EAN: 4099891816599
MPN:
SP24-01WTG-C-HV
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Discrete bidirectional TVS Diode, SP24-01WTG-C-HV, Littelfuse
The SP12-01WTG-C-HV discrete bidirectional TVS Diode s designed to replace multilayer varistors (MLVs) in portable applications, LED lighting modules, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
Features
- Low clamping voltage
- Low leakage current
- Halogen free, lead free and RoHS compliant
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- Mobile and handhelds
- RS232/RS485
- CAN bus
Technical specifications
Version | Bidirektional | |
Breakdown voltage | 26.7 V | |
Enclosure | 0603 WLCSP | |
Capacity | 13 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |