SP3003-02JTG | Littelfuse

SMD TVS diode, bidirectional, 6 V, SC70-5L, Littelfuse SP3003-02JTG

Order No.: 74P4798
EAN: 4099891816636
MPN:
SP3003-02JTG
Series: SP3003
SP3003-02JTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4879 €

Diode array, SP3003-02JTG, Littelfuse

The SP3003-02JTG has ultra low capacitance rail-to-rail diodes with an additional protection diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).

Features

  • AEC-Q101 qualified
  • RoHS compliant and lead-free
  • Moisture sensitivity level(MSL-1)

Applications

  • DVD Players
  • Desktops
  • Digital Cameras
  • Mobile phones
  • Notebooks
  • Computer peripherals
Technical specifications
Version Bidirektional
Breakdown voltage 6.5 V
Enclosure SC70-5L
Capacity 0.65 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 6 V
Logistics
Country of origin TH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes