SP3003-04ATG | Littelfuse
SMD TVS diode, bidirectional, 6 V, MSOP-10L, Littelfuse SP3003-04ATG
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Diode array, SP3003-04ATG, Littelfuse
The SP3003-04ATG has ultra low capacitance rail-to-rail diodes with an additional protection diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
Features
- AEC-Q101 qualified
- RoHS compliant and lead-free
- Moisture sensitivity level(MSL-1)
Applications
- DVD Players
- Desktops
- Digital Cameras
- Mobile phones
- Notebooks
- Computer peripherals
Technical specifications
Version | Bidirektional | |
Breakdown voltage | 6.5 V | |
Enclosure | MSOP-10L | |
Capacity | 0.65 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 6 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |